Christmas Opening Hours and Delivery Dates here

Flopro 70300489 Eco Smart Watering 24

Order Code:

96-0380

Brand: Flopro MPN: 70300489 EAN-13: 5060396795879

Discontinued


The Flopro Irrigatia Eco Smart Watering 24 System is ideal for small to medium gardens or allotments. Can be used for pots, raised beds, hanging baskets, vegetables and greenhouses. This solar powered watering system is easy to set up, so you never forget to water. The system is weather responsive, the more sunshine the more it waters, saving plants from drought whilst away or on holiday. Waters every 3 hours.

This efficient watering system uses up to 90% less water than a hose. Use the system with a water butt. It also includes a water level sensor. This is placed in the water butt and will detect when the water is running out and emits an audible warning during daylight hours. Drippers can water up to 5m above water butt or reservoir.

Environmentally friendly using a water butt, meaning there are no running costs. Provides automatic watering for up to 10 large hanging baskets or 24 x 20L pots or 24 x tomato plants or 48 x pepper plants or 24m vegetable rows or flower beds.

It also has a night mode, the system detects when it is dark and switches the controller off to prevent watering at night. Offers all the benefits of 12 but due to the larger solar panel it can water twice as many plants up to a maximum of 24 drippers.

Designed in the United Kingdom.

Can connect to an outside tap using a Flopro Irrigatia Reservoir system available to buy separately (NOT supplied) Product Code: FLO70300491.


Type Irrigation

Trustpilot