Flexible LED-Strips with series resistor Red 67.2 cm / 48 LEDs 12 VDC

Order Code:

50-3879

Brand: White Label EAN-13: 4016138550726

Discontinued


A 12V DC 672mm long LED strip with 48x red PLCC SMD LEDs. The flexible LED strip has a self-adhesive backing, enabling it to be installed practically anywhere and the strip may also be easily cut to length using scissors.

Suitable applications for this LED strip are: illuminated letters, background lighting, marking display, illumination, effect and step lighting.
  • On-board series resistor
  • Several strips are cascadable
  • Very flexible, tight radii possible
  • May be dimmed by varying the operating voltage
Type Luminaire
Colour Red
Dimensions (L x W) 672 x 10mm
Length 672mm
Power Consumption 5.2W
Supply Voltage (DC) 12V
Viewing Angle 110°

Trustpilot