Christmas Opening Hours and Delivery Dates here

Flexible LED-Strips with series resistor Daylight white 16.8 cm / 12 LEDs 12 V

Order Code:

50-3878

Brand: White Label MPN: 150485 EAN-13: 4016138550627

Discontinued


A 12V DC 168mm long LED strip with 12x daylight white PLCC SMD LEDs. The flexible LED strip has a self-adhesive backing, enabling it to be installed practically anywhere and the strip may also be easily cut to length using scissors.

Suitable applications for this LED strip are: illuminated letters, background lighting, marking display, illumination, effect and step lighting.


  • On-board series resistor
  • Several strips are cascadable
  • Very flexible, tight radii possible
  • May be dimmed by varying the operating voltage
Type Luminaire
Colour White
Dimensions (L x W) 168 x 10mm
Length 168mm
Power Consumption 1.3W
Supply Voltage (DC) 12V
Viewing Angle 110°

Trustpilot