Christmas Opening Hours and Delivery Dates here

Flat Bastard Cut File 150mm (6in)

For general work on iron and steel. Slightly tapered in width and thickness. Double cut on both sides, and single cut on both edges.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 150mm (6in)
Cut flat bastard
Tanged.

Description Image Product Buy Pricing (Ex VAT) Type
Crescent Nicholson® 03566N Flat Bastard Cut File 200mm (8in)
Crescent Nicholson® 03566N Flat Bastard Cut File 200mm (8in)
Extended range
Order code: 95-3312
MPN: 03566N

Available to back orderPlease contact us for lead time
1+ £11.00
Price per unit Ex VAT
File
Crescent Nicholson® 03764N Flat Bastard Cut File 300mm (12in)
Crescent Nicholson® 03764N Flat Bastard Cut File 300mm (12in)
Extended range
Order code: 95-3314
MPN: 03764N

Available to back orderPlease contact us for lead time
1+ £23.00
Price per unit Ex VAT
File


Trustpilot