Easter Opening Hours and Delivery Dates here

Fiskars 1076977 Leaf Rake Working Width 42 Cm Lightweight Design

Order Code:

16-3296

Brand: Fiskars MPN: 1076977 EAN-13: 6411501707055
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £39.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 17/04/2026

Fiskars 1076977, 3473410, is a leaf rake falling under the category of garden hand tools, specifically designed for efficient outdoor landscaping and maintenance tasks. The rake features a working width of 42 cm, optimising it for the swift collection and removal of leaves and garden debris across medium to larger areas. Engineered for lightweight handling, it offers ease of use and reduced physical strain during prolonged periods of work. Its construction typically utilises resilient materials that withstand repeated use in various environments, making it suitable for both residential and light commercial gardening applications. Additionally, its ergonomic design supports precision and accuracy in terrain with dense foliage, enhancing user efficiency in maintaining clean and tidy outdoor spaces.
Type Leaf rake
Max. Length 187cm
Working width 42cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot