Christmas Opening Hours and Delivery Dates here

Fiskars 1057179 Snow Pusher 530mm Aluminium/Plastic Cold-Resistant

Order Code:

03-5386

Brand: Fiskars MPN: 1057179
  • Country of Origin: Finland
  • View All

Discontinued


Manufactured by Fiskars, this X-series snow pusher features a 530 mm aluminium and plastic construction. It's designed for efficient snow clearing in driveways and sidewalks. Durable and lightweight, it's ideal for residential winter maintenance.
Type Snow pusher
Dim (L x W) 1730 mm x 530 mm
Length 1730mm
Width 530mm
Working width 530mm

Trustpilot