Christmas Opening Hours and Delivery Dates here

Fiskars 1052046 Solid™ A6 Chopping Axe 643g (1.4 lb)

Order Code:

96-0074

Brand: Fiskars MPN: 1052046 EAN-13: 6411501310842

Discontinued


The Fiskars Solid™ Chopping Axe has a superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. The textured handle grip pattern prevents slipping from the hand, with a hooked end for additional safety and control. Perfect weight balance between head and shaft for a comfortable, safe and efficient swing.

Ideal for kindling small wood for a campfire.

The Fiskars Solid™ A6 Chopping Axe has the following specification:

Length: 392mm
Weight: 643g (1.4 lb)


Type Axe

Trustpilot