Fiskars 1020126 Xact™ Weed Puller

Order Code:

96-0132

Brand: Fiskars MPN: 1020126

Discontinued


The Fiskars 139950 Xact™ Weed Puller has been designed for removing any root weeds ergonomically and effortlessly, thanks to it's unique ergonomic grip. Its deep reaching stainless steel jaws grab the root from multiple directions and a long shaft means no digging or bending is required, reducing strain on the body.

Offers easy and effective weeding in 3 Steps:

1. Push the weed puller blades around the weed.

2. Press the pedal with your foot to the ground. Then remove your foot and pull the shaft.

3. Pull the weeder up, eject and discard the weed.

Specification

Overall Length: 1000mm
Head Width: 30mm
Weight: 0.95kg


Type Weeder

Trustpilot