Easter Opening Hours and Delivery Dates here

Fiskars 1003466 Gardena Combisystem Rake orange steel 150cm

Order Code:

16-3142

Brand: Fiskars MPN: 1003466 EAN-13: 6411501350664
Qty Unit Price (Inc VAT)
1+ £29.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/04/2026

Fiskars 1003466 Gardena Combisystem Rake orange steel 150cm is a versatile gardening tool designed for precision and durability. Constructed from high-quality steel, this rake provides robust performance in various landscaping and gardening tasks. Its 150cm length offers extended reach and ergonomic handling, reducing user strain during prolonged use. Engineered for compatibility within the Gardena Combisystem, this rake is ideal for tasks such as soil aeration, surface levelling, and debris collection. The vibrant orange colour enhances visibility, ensuring ease of location and safety in various outdoor settings.
Type Rake
Dimensions (L x W) 1670 mm x 410 mm
Length 1670mm
Weight 600g
Width 410mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot