Fiskars 1003455 Solid™ Spade Pointed

Order Code:

96-0098

Brand: Fiskars MPN: 1003455 EAN-13: 6411501314130

Discontinued


The Fiskars 131413 Solid™ Spade Pointed is an all-purpose digging spade with pointed and sharpened cutting edge. It has a durable boron steel construction with an angled rounded steel shaft for extra strength. It's large D-handle fits all hand sizes, for comfortable working.

Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.

Specification

Overall Length: 1170mm
Head Width: 180mm
Weight: 1.64kg


Type Digging

Trustpilot