Fiskars 1001600 Solid™ Planters Cultivator

Order Code:

96-0086

Brand: Fiskars MPN: 1001600 EAN-13: 6411503460309

Discontinued


The Fiskars 137020 Solid™ Planters Cultivator is ideal for aerating and loosening soil in narrow bed layouts. Made from FiberComp™ material means that it is lightweight and rust proof, making it extremely durable for outdoor use.

Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.

Specification

Length: 295mm.
Head Width: 76mm.
Weight: 89g.


Type Cultivator

Trustpilot