Fiskars 1001424 SmartFit™ Bypass Pruner

Order Code:

96-0068

Brand: Fiskars MPN: 1001424 EAN-13: 6411501116109

Discontinued


The Fiskars SmartFit™ P68 Bypass Pruners are suitable for multi-purpose use and have an adjustable cutting aperture. The pruners enable quick snipping of thinner branches, as well as cutting thicker branches of up to 24mm in diameter.

The convenient locking mechanism is accessible with one hand, providing safety in storage and in use. The pruner design is optimised for convenient and ergonomic cutting. It has SoftGrip™ handles for comfortable use.

Suitable for cutting fresh wood.

Specification

Cutting Capacity: 24mm.
Length: 208mm.
Weight: 192g.


Type Pruner

Trustpilot