Christmas Opening Hours and Delivery Dates here

Fiskars 1000694 Solid™ Planters Trowel

Order Code:

96-0088

Brand: Fiskars MPN: 1000694 EAN-13: 6411503460101

Discontinued


The Fiskars 137000 Solid™ Planters Trowel is ideal for planting and transplanting. Made from FiberComp™ material means that it is lightweight and rust proof, making it extremely durable for outdoor use.

Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.

Specification

Length: 291mm
Head Width: 83mm
Weight: 0.08kg


Type Planters trowel

Trustpilot