Christmas Opening Hours and Delivery Dates here

Fischer Elektronik 10085382 / GLA ME 8 Grab Rail Grey 40.1x14x12mm 1pc

Order Code:

03-5265

Brand: Fischer Elektronik MPN: 10085382 / GLA ME 8-SONDER EAN-13: 2050000166310

Discontinued


Fischer Elektronik manufactures the aluminium anodised grab rail, measuring 40.1 x 14 x 12 mm in grey. This handle is designed for a 40.3 mm front plate and is typically used in cabinet or enclosure applications. It is a robust case accessory that enhances the functionality and appearance of electronic equipment.
Type Grab rail
Dim (L x W x H) 40.1 x 14 x 12 mm
Factory colour Grey
Height 12mm
Length 40.1mm
Material Plastic
Material (details) Aluminium anodised
Width 14mm

Trustpilot