Easter Opening Hours and Delivery Dates here

Fischer 567861 SX Plus Toggle 15pcs 50% renewable 4-fold spread

Order Code:

03-5158

Brand: Fischer MPN: 567861 EAN-13: 4048962481877
Qty Unit Price (Inc VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer SX Plus Green Spring toggle, model 567861, is a durable wall anchor system. It features a 30 mm length with a 6 mm diameter, ideal for securing fixtures in hollow or cavity walls. This set of 15 pieces is commonly used for mounting lightweight objects such as shelves and picture frames.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot