Christmas Opening Hours and Delivery Dates here

Fischer 532753 UX Green Universal Plug 6 mmnyon renewable 1 set

Order Code:

03-4912

Brand: Fischer MPN: 532753 EAN-13: 4048962218688
  • Country of Origin: Germany
  • View All

Discontinued


The Fischer UX Green 6 x 50 R K NV is a universal dowel set designed for versatile applications in various materials. Made by Fischer, it ensures secure anchoring in both solid and hollow substrates. Typically used in construction and DIY projects, this dowel is ideal for mounting objects like shelves and brackets.
Type Universal dowel
Length 50mm
Fixing Hole Diameter 6mm
Material Plastic
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Trustpilot