Christmas Opening Hours and Delivery Dates here

Fischer 532700 UX Green 10 x 60 mmuniversal Dowel Nylon eco-friendly

Order Code:

03-4882

Brand: Fischer MPN: 532700 EAN-13: 4048962218152
  • Country of Origin: Germany
  • View All

Discontinued


Fischer's UX Green 10 x 60 R S K NV is a universal dowel set. It features a 60 mm length and 10 mm diameter, offering eco-friendly installation options. Ideal for various building materials, it ensures secure and versatile fixing solutions.
Type Universal dowel
Length 60mm
Fixing Hole Diameter 10mm
Material Plastic
(Ø) 10mm
Dim (Ø x L) 10 mm x 60 mm

Trustpilot