Christmas Opening Hours and Delivery Dates here

Fischer 532698 UX Green Universal Dowel 10x60mm Nylon eco-friendly set

Order Code:

03-4881

Brand: Fischer MPN: 532698 EAN-13: 4048962218138
  • Country of Origin: Germany
  • View All

Discontinued


The Fischer UX Green 10 x 60 R RH K NV Universal dowel is manufactured by Fischer. It features a length of 60 mm and a diameter of 10 mm, offering reliable fastening in diverse materials. This versatile dowel is suitable for various mounting applications in both solid and hollow building materials.
Type Universal dowel
Length 60mm
Fixing Hole Diameter 10mm
Material Plastic
(Ø) 10mm
Dim (Ø x L) 10 mm x 60 mm

Trustpilot