Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Finder 99.80.9.024.90 Diode + LED Module 6-24VDC

Finder 99.80.9.024.90 Diode + LED Module 6-24VDC

Order Code:  

60-1448

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 99.80.9.024.90 Copy to clipboard EAN-13: 8012823095462
 Report an error

Discontinued

This Finder 99.80 diode module is an EMC suppression module with an activity LED that is designed for use with Finder sockets and relays as follows:

Finder sockets: 94.54.1, 94.82.3, 94.84.3, 84.84.2, 94.92.3, 94.94.3, 95.55.3, 95.83.3, 95.85.3, 95.93.3, 95.95.3.
Finder relays: 55.32, 55.34, 55.32, 55.32, 55.34, 55.32, 55.34, 55.32, 55.32, 55.34, 40.51/52/61, 44.52, 44.62, 40.31, 40.51/52/61, 44.52/62, 40.31, 40.51/52/61, 44.52, 44.62.


  • Provides suppression of coil back-emf on switch-off
  • LED Indication of coil energisation
  • Compatible with Finder 95.83.3 (60-1742) and 95.85.3 (60-1745) sockets
  • 6 to 24VDC
  • Finder 99 series
Contact Configuration N/A
Coil Voltage (DC) 24V
Coil Voltage (AC) N/A
Switching Voltage Max (DC) N/A
Switching Voltage Max (AC) N/A
Switching Current Max N/A
Mounting Type N/A
Operating Temperature N/A
Height N/A
Length N/A
Width N/A
Coil Current N/A
Coil Resistance N/A
Switching Power N/A

Reviews


Be the first to submit a review