Finder 95.85.3SMA Relay 40.52 40.61 Series Socket Type 95.85

Order Code:

60-1745

Brand: Finder MPN: 95.85.3SMA

Discontinued


The Finder Relay 40.52 40.61 Series Socket Type 95.85 is a relay socket to suit Finder 40 series PCB relays.
  • PCB, 3.5mm or 5mm DIN rail versions
  • Suitable for 40.31, 40.52 and 40.61 relays
  • The DIN rail versions are available with or without clips
  • Protection category IP20
  • Both DIN sockets accept protection diode modules
Coil Current 10A
Coil Voltage (AC) 240V
Coil Voltage (DC) 125V
Contact Configuration DPDT-CO
Height 78.8mm
Length 75mm
Mounting Type Panel / rail
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Width 15.5mm

Trustpilot