Finder 87.11.0.240.0000 Mono function (On Delay) Time Delay Relay SPDT

Order Code:

51-0609

Brand: Finder MPN: 87.11.0.240.0000 EAN-13: 8012823109657

Discontinued


A time delay relay with an on-delay function and 1 CO (SPDT) contacts.
  • Rated current 8A
  • 24 to 48V DC 24 to 240V AC
  • DIN Rail mounting
  • Wide supply voltage range
  • AC and DC supply
  • LED Indicator
  • Time setting from 500ms – 10s
  • Approvals: CE, UL, CSA, GL.
Operating Voltage 24 - 48 V/DC/24 - 240V AC

Trustpilot