Christmas Opening Hours and Delivery Dates here
Finder 83.62.0.240.0000 TDR Timer Relay 0.05s Min 2 Changeovers

Finder 83.62.0.240.0000 TDR Timer Relay 0.05s Min 2 Changeovers

Order Code:

11-8778

Brand: Finder MPN: 83.62.0.240.0000 EAN-13: 8012823358611

Discontinued


Finder's TDR monofunctional relay, model 83.62.0.240.0000, offers a minimum time range of 0.05 seconds and features two change-overs. It is ideal for rail mounting in applications requiring precise time delay and switching. Typical uses include staircase lighting control and surge protection.
Type TDR
Contact Configuration 2 change-overs
Connection Screw terminal
Contact Material AgNi
Depth 100.3mm
Dim (W x H x D) 22.5 x 78.8 x 100.3 mm
Functions Off-delay without auxiliary contact
Height 78.8mm
IP Rating IP20
Max. switching capacity 2000VA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Monofunctional
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) 250V AC
Time range (min.) 0.05s
Width 22.5mm

Trustpilot