Christmas Opening Hours and Delivery Dates here
Finder 83.52.0.240.0000 TDR multifunction Relay 0.05s-10d 2 changeovers

Finder 83.52.0.240.0000 TDR multifunction Relay 0.05s-10d 2 changeovers

Order Code:

03-4575

Brand: Finder MPN: 83.52.0.240.0000 EAN-13: 8012823391854

Discontinued


Finder manufactures the 83.52.0.240.0000 multifunction relay, offering a time range from 0.05 seconds to 10 days with two change-overs. This rail mount relay is suitable for various timing applications in industrial and residential settings, such as delay switches and staircase lighting control. Its surge protection feature enhances reliability in environments with electrical fluctuations.
Type TDR
Contact Configuration 2 change-overs
Connection Screw terminal
IP Rating IP20
Misc Attribute 2 Multifunction
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 12A
Switching voltage (max.) 250V AC
Time range (max.) 10 days
Time range (min.) 0.05s

Trustpilot