Easter Opening Hours and Delivery Dates here

Finder 77.31.8.230.8050 Relay SPST-NO

Order Code:

49-4182

Brand: Finder MPN: 77.31.8.230.8050 EAN-13: 8012823375007

Discontinued


The Finder 77.31.8.230.8050 is a 30A Solid State Modular Relay from the 77 Series. This relay has a silent high switching speed that is both spark and bounce free. The module is 22.5mm in width and 35mm DIN rail mountable. Rated at 230V AC 30A, this relay is supplied with a heat sink and plastic cover.

Applications include lamp inrush current reduction (CFL – Compact Fluorescent energy-saving Lamps and similar), Heater control, Solenoid, contactor driver, Fine controls involving shorter time (especially motor control).


  • Nominal current: 5A
  • Switching voltage: 48 to 265V AC
  • Protection type: IP20
  • Ambient temperature: -20°C to +70°C
  • Dielectric strength: 5kV
  • Contact type: SPST-NO
  • Switch-on current: (10 ms) 300A
  • Dimensions: 22.5(W) to 83.3(H)mm
  • Manufacturer's part: Finder 77.31.8.230.8050
Type Relay
Contact Configuration 1NO
Ambient temperature -20°C to +70°C
Dielectric Strength 5kv
Dimensions -20 to +80mm
Operating Voltage (AC) 60 to 440V
Output Current 30A
Switch-on current (10 ms) 300A
Temperature Range -20 to +80°C

Trustpilot