Finder 72.01.9.024.0000 10A Level Control Monitoring Relay SPDT-CO 24VDC

Order Code:

50-7728

Brand: Finder MPN: 72.01.9.024.0000 EAN-13: 8012823302171

Discontinued


The Finder 72.01.9.024.0000 Monitoring Relay is from the 72 Series. This Level Control Relay is for measuring Conductive Liquids. The level control relay works by measuring the resistance through the liquid, between the common (B3) electrode and Min. and Max. electrodes (B2 and B1). If the tank is metallic, then this can be substituted as the B3 electrode.

The 24V DC 1 CO (SPDT) 10A relay has a Sensitivity Range between 5 to 150kΩ that is adjustable. There are selectable switches for both the delay time switch and the emptying or filling functions.

Care must be taken to ensure that the liquid has a suitable resistivity. Suitable liquids include city water, well water, rainwater, sea water, liquids with low-percentage alcohol, wine, milk, beer, coffee, sewage and liquid fertilizer. Unsuitable liquids include fuels, liquid gas and paint.


  • Contacts SPDT-CO
  • Voltage: 24VDC
  • Rated power 10A
  • Emptying or filling functions
  • LED indicator
  • Reinforced insulation (6kV - 1.2/50µs) between supply and contacts, electrodes and supply and contacts and electrodes
  • 35mm DIN rail (EN 60715) mount
  • Control about a single level or between Min./Max. limits
  • Sensitivity range: 5 to 450kΩ adjustable
  • Delay time 0.5s or 7s switch selectable
  • Emptying or filling functions switch selectable
  • Manufacturer's part: Finder 72.01.9.024.0000
Type Level control monitoring relay
Contact Configuration 1CO
Dimensions 84 x 35 x 58mm
Operating Voltage (AC) 24V
Operating Voltage (DC) 24V
Output Current 16A
Temperature Range -20 to +60°C

Trustpilot