Christmas Opening Hours and Delivery Dates here

Finder 71.92.8.230.0001 Thermistor Relay With Fault Memory 230VAC

Order Code:

50-5567

Brand: Finder MPN: 71.92.8.230.0001 EAN-13: 8012823276014

Discontinued


The Thermistor Relay With Fault Memory (Finder 71.92.8.230.0001) is rated at 230V 10A. This 1 NO (SPST-NO) relay, has a Temperature detection with PTC, PTC short circuit detection and PTC wire breakage detection.

Typical applications – Thermistor temperature sensing relays for industrial applications.


  • Specification: Temperature monitoring with a PTC
  • Operating voltage: 230V DC/AC
  • Switching capacity: 10A/ 250V AC
  • Contact type: 2 CO (DPDT)
  • Dimensions: 22.5(W) x 78.8(L)mm
  • Manufacturer's part: Finder 71.92.8.230.0001
Type Thermistor relay
Contact Configuration 2CO
Dimensions 78.8 x 22.5 x 101mm
Operating Voltage (AC) 230V
Operating Voltage (DC) 230V
Output Current 10A
Temperature Range -20 to +55°C

Trustpilot