Christmas Opening Hours and Delivery Dates here

Finder 71.41.8.230.1021 10A Programmable Universal Voltage Monitoring Relay

Order Code:

49-2962

Brand: Finder MPN: 71.41.8.230.1021 EAN-13: 8012823275987

Discontinued


The Programmable Universal Voltage Monitoring Relay (Finder 71.41.8.230.1021) is rated 230V 10A. This 1 CO (SPDT) relay is for mounting onto 35mm DIN rail.and has a AC/DC voltage detection that is adjustable.
Typical applications - Monitoring of over-and under voltage or reference voltage with hysteresis (5 - 50% of the nominal value).


  • Programmable for DC or AC detection level
  • Zero voltage memory according to EN 60204-7-5
  • Fault memory
  • Electrical isolation between measuring and supply circuits
  • Immune to supply interruptions of < 200ms
  • 35mm rail (EN 50022) mounting
  • Contact type: SPDT-CO
  • Dimensions: 85(H) x 35(W)mm
  • Operating voltage: 230V/AC (50/60 Hz, P = 4 VA)
  • MinSwitching load (V/mA): 300 (5/5) mW
  • Specification: Voltage monitoring relay
  • Switching capacity: (AC1) Max 2500 VA/(AC15, 230 V) 500 VA/1-Phase motor load (AC3 operation, 230 V) 0.5 kW
  • Switching current: 10A
  • Switching voltage: 250V AC
  • Time range(s): Trip delay time 0.1 - 12 seconds
  • Manufacturer's part: Finder 71.41.8.230.1021
Type Voltage monitoring relay
Contact Configuration SPDT
Dimensions 85 x 35 x 58mm
Operating Voltage (AC) 230V
Output Current 10/15A
Temperature Range -20 to +55°C

Trustpilot