Finder 4C.51.9.012.0050 Relay Module 1CO 12VDC 16A

Order Code:

50-5890

Brand: Finder MPN: 4C.51.9.012.0050 EAN-13: 8012823320359

Discontinued


A relay interface module that has a coil voltage of 12V DC, SPCO contacts and screwless termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Switching Power (AC1) 10 A/250V AC

Trustpilot