Christmas Opening Hours and Delivery Dates here

Finder 4C.02.9.024.0050 Relay 2CO 24VDC

Order Code:

50-5878

Brand: Finder MPN: 4C.02.9.024.0050 EAN-13: 8012823320557
Qty Unit Price (Inc VAT)
1+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
325 available to back orderBack-order availability date - 10/01/2026

A relay interface module that has a coil voltage of 24V DC, DPCO contacts and screw termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Coil Current 8A
Coil Resistance 1200Ω
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Height 64.6mm
Length 82.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot