Christmas Opening Hours and Delivery Dates here

Finder 4C.01.9.024.0050 Relay 1CO 24VDC

Order Code:

50-5885

Brand: Finder MPN: 4C.01.9.024.0050 EAN-13: 8012823320441

Discontinued


A relay interface module that has a coil voltage of 24V DC, SPCO contacts and screw termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Coil Current 16A
Coil Resistance 1200Ω
Coil Voltage (DC) 24
Contact Configuration SPDT-CO
Height 64.6mm
Length 82.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 25A
Switching Power 4000VA
Switching Voltage Max (AC) 440
Width 15.8mm

Trustpilot