Christmas Opening Hours and Delivery Dates here
Finder 49.72.7.024.0050 Relay 24V DC 2 change-overs LED EMC suppression

Image Representative of Range

Finder 49.72.7.024.0050 Relay 24V DC 2 change-overs LED EMC suppression

Order Code:

03-3980

Brand: Finder MPN: 49.72.7.024.0050
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 49.72.7.024.0050 is an industrial relay module with a nominal voltage of 24 V DC and features two change-overs. Manufactured by Finder, this relay is ideal for applications that require reliable electrical switching in industrial settings. The robust design and versatile functionality make it suitable for use in automation and control systems.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 2 change-overs
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75 mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage 24V DC
Switching voltage (max.) 250V AC
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot