Christmas Opening Hours and Delivery Dates here
Finder 48.31.8.110.0060 Relay 110V AC 10A 1 Change-Over 1 piece

Image Representative of Range

Finder 48.31.8.110.0060 Relay 110V AC 10A 1 Change-Over 1 piece

Order Code:

11-8706

Brand: Finder MPN: 48.31.8.110.0060 EAN-13: 8012823196107
Qty Unit Price (Inc VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

The Finder 48.31.8.110.0060 is an industrial relay with a nominal voltage of 110 V AC and a maximum switching current of 10 A. It features one change-over contact, making it suitable for use in various industrial control applications. This relay component is ideal for straightforward electrical switching tasks in manufacturing and automation systems.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgNi
Contact Type 1 change-over
Nominal Voltage 110V AC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot