Christmas Opening Hours and Delivery Dates here
Finder 20.21.8.110.4000 impulse changeover Switch 16A 250V AC DIN Rail

Finder 20.21.8.110.4000 impulse changeover Switch 16A 250V AC DIN Rail

Order Code:

03-3495

Brand: Finder MPN: 20.21.8.110.4000 EAN-13: 8012823284897

Discontinued


Manufactured by Finder, the Impulse changeover switch model 20.21.8.110.4000 offers reliable surge protection and mounts easily on a DIN rail. Operating at 110 V AC, it ensures efficient electrical switching for industrial and commercial applications. This component is typically used in automated control systems and building management systems.
Type Impulse changeover switch
Contact Type 1 maker
Mounting Type DIN rail
Operating Voltage 110V AC
Permanent current (max.) 16A

Trustpilot