Christmas Opening Hours and Delivery Dates here

Finder 19.42.0.024.0000 Relay (Feedback) 1 NO Contact 2 NO Contacts 24V

Order Code:

49-4455

Brand: Finder MPN: 19.42.0.024.0000 EAN-13: 8012823347899

Discontinued


This Finder Override and Status indicating module is frrom the 19 Series. This relay is also known as intervention module. With the use of carefully installed intervention modules, a trained caretaker or security guard can be in a position to recognise any interruptions in service and by manual intervention perform the necessary override actions to maintain system operation until a repair can be effected.

The Override Control Module (Type 19.42) is similar in principle to the 19.41 module except that it is intended for use with two-stage operations as associated with star-delta motor starting, two-speed fan motors, or forward/reverse motor switching.


  • Specification: 2-Phase motor, AC3 operation 230V: 0.185kW
  • Nominal voltage: 24V DC/AC
  • Nominal current: (Response) 100mA/(Contact) 5A
  • Switching capacity: (AC1) MAX 1250V/AC15 Max 230V)Max 250VA
  • Protection type: IP20
  • Ambient temperature: -20°C to +50°C
  • Contact material: AgCdO
  • Contact type: 1 NO contact / 1NO Contact
  • Switch-on current: Max 15A
  • Manufacturer's part: Finder 19.42.0.024/0000
Type Relay
Contact Configuration 2NO
Dimensions 88.8 x 35 x 60.8mm
Operating Voltage (AC) 250 to 400V
Operating Voltage (DC) 24V
Output Current 5A
Temperature Range -20 to +50°C

Trustpilot