Christmas Opening Hours and Delivery Dates here

Finder 14.71.8.230.0000 Time Delay Relay SPST-NO 230V 50-60Hz

Order Code:

49-2947

Brand: Finder MPN: TYPE 14.71.8.230.0000 EAN-13: 8012823236759

Discontinued


This Finder 14.01.8.230.0000 Time Delay Relay is from the 14 Series and has been designed for energy saving control of lighting in areas where lighting is required temporarily. The model features a microprocessor control, and is targeted at lighting applications in stairwells, corridors, washrooms, storerooms and similar areas that only require illumination for short periods of time.

The 14.71 timer is a single function version and is adjustable between 30s and 20 minutes, making it suitable for a wide range of installations. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Ambient temperature: -10°C to +60°C
  • Contact material: AgSnO²
  • Contact type: 1 SPST
  • Dimensions: 88.8(L) x 60.8(H) x 17.5(W)mm
  • Operating voltage: 230V/50-60Hz
  • Halogen lamps (230V) 3000W
  • Protection type: IP20
  • Specification: Multi-function
  • Switch-on current: (5ms) 120A/Max 30A
  • Switching capacity: (AC1) Max 3700 VA/(AC15, 230 V)Max 750 VA
  • Switching current: Max 16A
  • Switching voltage: 230V AC
  • Time range: 30 seconds to 20 minutes
  • Manufacturer's part: Finder 14.71.8.230.0000

Type Time delay relay
Contact Configuration 1NO
Dimensions 88.8 x 60.8 x 17.5mm
Operating Voltage (AC) 230V
Output Current 16/30A
Temperature Range -10 to +60°C

Trustpilot