Christmas Opening Hours and Delivery Dates here

Finder 07F.80 Pressure Compensation Device

Order Code:

49-2823

Brand: Finder MPN: 07F.80 EAN-13: 8012823350196

Discontinued


The Finder 07F.80 is a Pressure Compensation device for pressure compensation in closed cabinets or enclosures. In sealed cabinets and enclosures the internal pressure can vary due to changes in temperature. The pressure compensation device (07F.80) will relieve this internal/external pressure differential whilst maintaining a high level of protection, and thus preventing the ingress of dust and moisture into the cabinet or the enclosure. The pressure compensation device is approved for use in cabinets and enclosures according to DIN EN 62208.

HOW TO USE
Drill a hole Ø 37+1.0 mm in the housing wall and fix the pressure compensation device with the accompanying nut. It is important to ensure that the sealing ring is located on the outside. To ensure optimum pressure balance, it is recommended to fit 2 pressure compensation devices at the upper sides of the cabinet or enclosure.


  • Air interface area cm²: 7
  • Mounting: PG 29 thread with union nut
  • Torque Nm: 5 (max. 10)
  • Material: plastic according to UL94-V0
  • Dimensions: 65.5 Ø x 30.5(D)mm
  • Mounting position: upper part of cabinet sidewalls
  • Ambient temperature: 45°C to +70°C
  • Protection category: IP55
  • Type: 07F.80
  • Protection type: IP55
  • Manufacturer's part: Finder 07F.80

Supplied in packs of 2.

Trustpilot