Christmas Opening Hours and Delivery Dates here

Filamentive 3D Printing 500g Spool of Recycled PLA 1.75mm Silver

Order Code:

25-0178

Brand: Filamentive MPN: rPLA Silver
  • Country of Origin:
  • View All

Discontinued


Filamentive silver PLA 3D printer filament is branded rPLA because it originates from 90% recycled sources, as opposed to virgin alternatives, without compromising quality and technical parameters.

PLA (Poly Lactic Acid) is a biodegradable plastic originating from natural plant-based sources. Filamentive rPLA is a tough, easy-to-use, high-grade filament, ideal for 3D printing. It is slightly modified to make it tougher and less brittle, but retains the typical features of PLA.



  • Colour: silver
  • 1.75mm diameter
  • Tougher and less brittle compared to regular PLA
  • Easy to print at low temperature
  • Low warping
  • Biodegradable
  • Reduced odour
  • Supplied on a 500g spool
  • Filamentive type rPLA silver
Colour Silver
Material PLA
Type Filament
Diameter 1.75mm
Reel Weight 0.5kg

Trustpilot