Christmas Opening Hours and Delivery Dates here

Filamentive 3D Printing 500g Spool of Clear Glass 1.75mm

Order Code:

25-0185

Brand: Filamentive MPN: Glass 1.75mm
  • Country of Origin:
  • View All

Discontinued


Filamentive 'Glass' is a crystal-clear, strong, flexible and easy-to-print filament for 3D printing.

These characteristics, together with the high degree of gloss, very low water absorption, practically no shrinkage or warping, very good interlayer adhesion and flame retardant properties make it a very special filament.

'Glass' filament is FCA (Food Contact Acceptable) approved.


  • 1.75mm diameter
  • Very bright - 92% light transmission
  • Strong and flexible
  • Very good interlayer adhesion
  • No crazing when bent
  • Food contact acceptable
  • Almost no warping
  • Supplied on a 500g spool
  • Filamentive type: Glass
Colour Clear
Material 'Glass'
Type Filament
Diameter 1.75mm
Reel Weight 0.5kg

Trustpilot