Christmas Opening Hours and Delivery Dates here
FESTO 8066661 Sensor/actuator cable M8 2.50 m 4-pin shielded

FESTO 8066661 Sensor/actuator cable M8 2.50 m 4-pin shielded

Order Code:

03-3188

Brand: FESTO MPN: 8066661 EAN-13: 4052568297039

Discontinued


The FESTO 8066661 sensor/actuator cable is a high-quality M8, 2.50 m cable with four RJ pins, ideal for connecting sensors and actuators. It is typically used in industrial automation applications for reliable signal transmission. This durable cable ensures efficient connectivity in complex machinery systems.
Conductor Cross Section 0.25mm²
Connector 1 M8 socket, straight
Connector 2 Cable, open end
Colour Grey
Length 2.50m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Cross-section (sensor/actuator wiring) 0.25mm²
Material PVC
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M8G4-P-2.5-LE4
Nominal Current 4A
Nominal Voltage 30V AC
Thread Type M8

Trustpilot