FESTO 8063486 Axial kit IP40 temp -25 to 60°C random position

Image Representative of Range

FESTO 8063486 Axial kit IP40 temp -25 to 60°C random position

Order Code:

03-3185

Brand: FESTO MPN: 8063486 EAN-13: 4052568441081
Qty Unit Price (Ex VAT)
1+ £194.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The FESTO Axial assembly kit 8063486 is designed for precise linear motion applications. It features robust construction for reliable performance in industrial environments. Typical applications include automated production lines and material handling systems.
Type Axial assembly kit
Max. ambient temperature +60°C
Min. ambient temperature -10°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot