Christmas Opening Hours and Delivery Dates here

FESTO 6484 PE converter splash-proof 0-8 bar pneumatic-electric

Order Code:

03-3053

Brand: FESTO MPN: 6484 EAN-13: 4052568001230
Qty Unit Price (Ex VAT)
1+ £161.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Festo PE converter 6484 is a high-quality pneumatic component designed for precise pressure regulation. It features a robust construction suitable for industrial automation systems. Typical applications include controlling air pressure in manufacturing processes and machinery.
Type PE converter
Connection G1/8
Material (details) PA, die-cast aluminum, steel, silicone
Max. operating pressure 8bar
Max. operating temperature +60°C
Min. operating temperature 0°C
Misc Attribute PE-1/8-1N-SW
Operating medium Compressed Air
Operating pressure (min.) 0bar
Operating Temperature 0 up to +60 °C
Operating Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot