Christmas Opening Hours and Delivery Dates here
FESTO 558279-1 Air hose Silver 4mm ID 10 bar Thermoplastic elastomer

Image Representative of Range

FESTO 558279-1 Air hose Silver 4mm ID 10 bar Thermoplastic elastomer

Order Code:

03-2922

Brand: FESTO MPN: 558279-1 EAN-13: 2050006062272
Qty Unit Price (Inc VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
368 available to back orderBack-order availability date - 14/01/2026

FESTO manufactures the 558279-1 PUN-H-6X1-SI air hose, which is composed of thermoplastic elastomer and features an inside diameter of 4 mm. This silver pneumatic hose, rated for up to 10 bar pressure, is typically used in industrial and automation applications. The hose is sold per metre, making it versatile for custom lengths.
Type Air hose
Inside Diameter 4mm
Outside Diameter 6mm
Maximum Operating Pressure 10bar
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Colour Silver
Max. length sold by the metre 50m
Max. temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot