Christmas Opening Hours and Delivery Dates here
FESTO 531694 Connector coupling socket 8 mm 765 l/min air oiled ok

Image Representative of Range

FESTO 531694 Connector coupling socket 8 mm 765 l/min air oiled ok

Order Code:

03-2810

Brand: FESTO MPN: 531694 EAN-13: 4052568047962
Qty Unit Price (Ex VAT)
1+ £20.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Festo KD4-1/4-A-R 531694 is a pneumatic connector designed for reliable and efficient air connections. This connector features robust construction and a compact design, ideal for use in automation and control systems. Typical applications include connecting pneumatic tubing in industrial and automotive environments.
Type Connector
Max. ambient temperature +80°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot