Christmas Opening Hours and Delivery Dates here

FESTO 2031 Quick Fastener CK-1/4-PK-9 Single-piece Nan Version

Order Code:

03-2685

Brand: FESTO MPN: 2031 EAN-13: 4052568008178
Qty Unit Price (Ex VAT)
1+ £6.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The FESTO Quick fastener CK-1/4-PK-9 is a pneumatic connector designed for efficient and rapid coupling. This component features a secure and reliable fastening mechanism suitable for various industrial applications. Ideal for systems requiring frequent connections and disconnections, it enhances operational flexibility and productivity.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot