Christmas Opening Hours and Delivery Dates here

FESTO 190650 QSF Straight piece Internal thread G1/4" Pipe 4mm

Order Code:

03-2528

Brand: FESTO MPN: 190650 EAN-13: 4052568042851
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 12/01/2026

Festo's QSF-1/4-4-B straight piece 190650 is a pneumatic connector with an internal thread of G1/4" and designed for a pipe diameter of 4 mm. It is typically used in pneumatic systems for seamless connection of tubes and components. Suitable for industrial applications, this connector ensures reliable and efficient airflow management.
Type Straight piece
Internal thread G1/4"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot