Easter Opening Hours and Delivery Dates here

FESTO 190646 Straight piece 10mm Pipe R1/2 thread 1pc

Order Code:

03-2525

Brand: FESTO MPN: 190646 EAN-13: 4052568042813
Qty Unit Price (Inc VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched in 4 working days

The Festo pneumatic connector QS-1/2-10, part number 190646, features a straight piece design with a 10 mm pipe diameter and R1/2 thread size. This high-quality component is ideal for connecting pneumatic tubing in various industrial applications, ensuring efficient airflow. Typical uses include automation systems and machinery where reliable tube connections are essential.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot