Easter Opening Hours and Delivery Dates here

FESTO 186126 L-piece 16mm Pipe G1/2" thread 1pc

Order Code:

03-2480

Brand: FESTO MPN: 186126 EAN-13: 4052568014698
  • Quickly find another product in this range by Thread Size:

    G1/2" R3/8
Qty Unit Price (Inc VAT)
1+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The FESTO L-piece 186126 is a pneumatic connector with a 16 mm pipe diameter and a G1/2" thread size. This connector is designed for reliable and secure connections in pneumatic systems. Typical applications include automation and fluid control systems where precise and durable pneumatic connections are essential.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size G1/2"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot