Christmas Opening Hours and Delivery Dates here

FESTO 184318 Blow gun LSP-1/4-C durable and precise 1pc

Order Code:

03-2445

Brand: FESTO MPN: 184318 EAN-13: 4052568014414
  • Quickly find another product in this range by Misc Attribute:

    Air-saving gun LSP-1/4-C made of plastic. Exhaust function = blowing process to judge the normal rated flow = 120 l/min, Sound Pressure Level = 90 dB (A) Air-saving gun LSP-1/4-D die-cast metal design. Exhaust function = blowing process, measurable flow against atmosphere = 120 l/min, normal rated flow = 120 l/min
Qty Unit Price (Inc VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 13/01/2026

The FESTO blow gun LSP-1/4-C is a pneumatic connector designed for efficient air flow and control. It is a versatile tool often used in cleaning, dust removal, or drying tasks in industrial applications. Manufactured with precision, the blow gun ensures reliable performance in various settings.
Type Blow gun
Max. operating pressure 10bar
Max. operating temperature + 50°C
Min. operating pressure 0bar
Min. operating temperature -10°C
Misc Attribute Air-saving gun LSP-1/4-C made of plastic. Exhaust function = blowing process to judge the normal rated flow = 120 l/min, Sound Pressure Level = 90 dB (A)
Operating medium Compressed air
Operating Temperature -10 up to + 50 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot