Christmas Opening Hours and Delivery Dates here

FESTO 174390 SNCB Flange 32mm for robust secure connections

Order Code:

03-2316

Brand: FESTO MPN: 174390 EAN-13: 4052568014001
Qty Unit Price (Ex VAT)
1+ £19.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Festo Flange 174390 is designed for secure sealing and connection in pneumatic systems. Manufactured by Festo, it features high-quality materials ensuring durability and reliable performance. This flange is typically used in automation and industrial applications.
Type Flange
Material (details) Diecast aluminium
Max. operating temperature 90°C
Min. operating temperature -40°C
Misc Attribute KBK: 1 - Low corrosion stress, product weight: 103 g
Operating Temperature -40 up to 90 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot