Easter Opening Hours and Delivery Dates here

FESTO 153328 Straight piece QSM-4H-3 Pipe dia: 3 mm 1pc

Order Code:

03-2194

Brand: FESTO MPN: 153328 EAN-13: 4052568033910
Qty Unit Price (Inc VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Festo's straight piece, model 153328 QSM-4H-3, features a 3 mm pipe diameter and is a key component in pneumatic systems. This durable pneumatic connector ensures reliable air flow in compact setups. It's commonly used in industrial automation for precise control and efficient machine operation.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot